Parametric Equivalent
Parametric Equivalent





QMB-123-00ENN-3BA | |
|---|---|
DigiKey Part Number | Q901-ND |
Manufacturer | |
Manufacturer Product Number | QMB-123-00ENN-3BA |
Description | CIR BRKR THRM 12A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,28200 € | 11,41 € |
| 10 | 2,10400 € | 21,04 € |
| 50 | 1,74580 € | 87,29 € |
| 100 | 1,61050 € | 161,05 € |
| 250 | 1,44676 € | 361,69 € |
| 500 | 1,33350 € | 666,75 € |
| 1.000 | 1,22846 € | 1.228,46 € |
| 5.000 | 1,06769 € | 5.338,45 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




