




QMB-103-00ENN-3BA | |
|---|---|
DigiKey Part Number | Q899-ND |
Manufacturer | |
Manufacturer Product Number | QMB-103-00ENN-3BA |
Description | CIR BRKR THRM 10A 250VAC 32VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,22200 € | 11,11 € |
| 10 | 2,05000 € | 20,50 € |
| 50 | 1,70060 € | 85,03 € |
| 100 | 1,56860 € | 156,86 € |
| 250 | 1,40924 € | 352,31 € |
| 500 | 1,29894 € | 649,47 € |
| 1.000 | 1,19666 € | 1.196,66 € |
| 5.000 | 1,03595 € | 5.179,75 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |


