Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount
QMB-073-11C3N-3BA
QMB-073-11C3N-3BA
QMB-073-11C3N-3BA

QMB-073-11C3N-3BA

DigiKey Part Number
Q898-ND
Manufacturer
Manufacturer Product Number
QMB-073-11C3N-3BA
Description
CIR BRKR THRM 7A 250VAC 32VDC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
7A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
52,32200 €11,61 €
102,14300 €21,43 €
501,77740 €88,87 €
1001,63960 €163,96 €
2501,47292 €368,23 €
5001,35762 €678,81 €
1.0001,25067 €1.250,67 €
5.0001,08758 €5.437,90 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €