




QMB-073-00ENN-3BA | |
|---|---|
DigiKey Part Number | Q897-ND |
Manufacturer | |
Manufacturer Product Number | QMB-073-00ENN-3BA |
Description | CIR BRKR THRM 7A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 5 | 2,43800 € | 12,19 € |
| 10 | 2,25000 € | 22,50 € |
| 50 | 1,86680 € | 93,34 € |
| 100 | 1,72200 € | 172,20 € |
| 250 | 1,54692 € | 386,73 € |
| 500 | 1,42574 € | 712,87 € |
| 1.000 | 1,31339 € | 1.313,39 € |
| 5.000 | 1,14783 € | 5.739,15 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

