



QLB-103-11B3N-3BA | |
|---|---|
DigiKey Part Number | Q503-ND |
Manufacturer | |
Manufacturer Product Number | QLB-103-11B3N-3BA |
Description | CIR BRKR THRM 10A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,08000 € | 15,40 € |
| 10 | 2,84200 € | 28,42 € |
| 50 | 2,35800 € | 117,90 € |
| 100 | 2,17490 € | 217,49 € |
| 250 | 1,95352 € | 488,38 € |
| 500 | 1,80024 € | 900,12 € |
| 1.000 | 1,65811 € | 1.658,11 € |
| 5.000 | 1,48340 € | 7.417,00 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


