



QLB-073-00DNN-3BA | |
|---|---|
DigiKey Part Number | Q500-ND |
Manufacturer | |
Manufacturer Product Number | QLB-073-00DNN-3BA |
Description | CIR BRKR THRM 7A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,08800 € | 15,44 € |
| 10 | 2,84900 € | 28,49 € |
| 50 | 2,36360 € | 118,18 € |
| 100 | 2,18000 € | 218,00 € |
| 250 | 1,95808 € | 489,52 € |
| 500 | 1,80444 € | 902,22 € |
| 1.000 | 1,66197 € | 1.661,97 € |
| 5.000 | 1,48776 € | 7.438,80 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

