


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus |
Current - Output 1 8.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,12430 € | 6.512,43 € |
| Unit Price without VAT: | 65,12430 € |
|---|---|
| Unit Price with VAT: | 77,49792 € |

