
QFWB-20-9-US01 | |
|---|---|
DigiKey Part Number | 189-QFWB-20-9-US01-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-20-9-US01 |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.61" W x 1.04" H (59.0mm x 40.9mm x 26.5mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 5 | 7,26800 € | 36,34 € |
| 10 | 7,01000 € | 70,10 € |
| 25 | 6,68320 € | 167,08 € |
| 50 | 6,44640 € | 322,32 € |
| 100 | 6,21770 € | 621,77 € |
| 300 | 5,87183 € | 1.761,55 € |
| 600 | 5,66358 € | 3.398,15 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |


