
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.187" (4.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,43000 € | 68,43 € |
| 2 | 62,93500 € | 125,87 € |
| 3 | 59,92667 € | 179,78 € |
| 5 | 56,34200 € | 281,71 € |
| 7 | 54,10000 € | 378,70 € |
| 10 | 51,82000 € | 518,20 € |
| 25 | 47,41720 € | 1.185,43 € |
| Unit Price without VAT: | 68,43000 € |
|---|---|
| Unit Price with VAT: | 81,43170 € |

