QES-125-1/4-01SS1000FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QES-125-1/4-01SS1000FT

DigiKey Part Number
189-QES-125-1/4-01SS1000FT-ND
Manufacturer
Manufacturer Product Number
QES-125-1/4-01SS1000FT
Description
WIRE AND WIRE MANAGEMENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
1000' (304.80m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,13000 €85,13 €
Manufacturers Standard Package
Unit Price without VAT:85,13000 €
Unit Price with VAT:101,30470 €