QES-125-1/4-01-SS1000FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QES-125-1-01-SS250FT

DigiKey Part Number
Q1293-ND
Manufacturer
Manufacturer Product Number
QES-125-1-01-SS250FT
Description
EXPANDABLE SLEEVE 1" X 250' BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.625" (41.28mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
250' (76.20m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
183,45000 €83,45 €
276,74500 €153,49 €
373,07667 €219,23 €
568,70800 €343,54 €
765,97286 €461,81 €
1063,19300 €631,93 €
2558,96320 €1.474,08 €
Manufacturers Standard Package
Unit Price without VAT:83,45000 €
Unit Price with VAT:99,30550 €