Heat Shrink Tubing, Bus Bar 3.937" (100.00mm) 2.5 to 1 Orange-Red 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Bus Bar 3.937" (100.00mm) 2.5 to 1 Orange-Red 49.2' (15.0m)
Heat Shrink Tubing

QBM-100/40-SS15M

DigiKey Part Number
QBM-100/40-SS15M-ND
Manufacturer
Manufacturer Product Number
QBM-100/40-SS15M
Description
HEATSHRINK 100/40MM-15M
Customer Reference
Detailed Description
Heat Shrink Tubing, Bus Bar 3.937" (100.00mm) 2.5 to 1 Orange-Red 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
49.2' (15.0m)
Inner Diameter - Supplied
3.937" (100.00mm)
Inner Diameter - Recovered
1.575" (40.01mm)
Recovered Wall Thickness
0.079" (2.01mm)
Material
Features
Anti-Tracking, Arc Resistant
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.