



QAWA-36-12-US01 | |
|---|---|
DigiKey Part Number | Q981-ND |
Manufacturer | |
Manufacturer Product Number | QAWA-36-12-US01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.11" L x 1.34" W x 2.91" H (79.0mm x 34.0mm x 74.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE, RCM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 € | 22,52 € |
| 5 | 20,70600 € | 103,53 € |
| 10 | 19,97200 € | 199,72 € |
| 25 | 19,04080 € | 476,02 € |
| 50 | 18,36580 € | 918,29 € |
| 100 | 17,71420 € | 1.771,42 € |
| 300 | 16,72883 € | 5.018,65 € |
| 500 | 16,28950 € | 8.144,75 € |
| Unit Price without VAT: | 22,52000 € |
|---|---|
| Unit Price with VAT: | 26,79880 € |


