Heat Shrink Tubing, Insulation 0.750" (19.05mm) 2.5 to 1 Orange-Red 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Insulation 0.750" (19.05mm) 2.5 to 1 Orange-Red 49.2' (15.0m)
Heat Shrink Tubing

QAT-19/6-SS15M

DigiKey Part Number
QAT-19/6-SS15M-ND
Manufacturer
Manufacturer Product Number
QAT-19/6-SS15M
Description
HEATSHRINK 19/6MM-15M
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Insulation 0.750" (19.05mm) 2.5 to 1 Orange-Red 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
49.2' (15.0m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.098" (2.49mm)
Material
Features
Anti-Tracking, Creep Resistant
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
166,06000 €66,06 €
561,93000 €309,65 €
1057,80200 €578,02 €
2054,91250 €1.098,25 €
5053,67360 €2.683,68 €
10052,43480 €5.243,48 €
Manufacturers Standard Package
Unit Price without VAT:66,06000 €
Unit Price with VAT:78,61140 €