


Q2-F2XYG-38-08-MS100FT | |
|---|---|
DigiKey Part Number | Q2-F2XYG-38-08-MS100FT-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F2XYG-38-08-MS100FT |
Description | HEATSHRINK 3/8" X 100' YLW/GRN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow, Green 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |

