Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Q-718
Q-718

Q-718

DigiKey Part Number
Q529-ND
Manufacturer
Manufacturer Product Number
Q-718
Description
AC PLUG NEMA 5-20R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC
Manufacturer
Qualtek
Number of Positions
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
NEMA 5-20R
Features
Cable Clamp
Connector Type
Plug, Female Sockets
Approval Agency
cUL, UL
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 609
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,30000 €6,30 €
185,13444 €92,42 €
364,88917 €176,01 €
544,75130 €256,57 €
1084,52444 €488,64 €
2524,26198 €1.074,02 €
5044,05865 €2.045,56 €
1.0083,86512 €3.896,04 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €