
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Twist-Lock | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,04167 € | 72,75 € |
| Unit Price without VAT: | 4,04167 € |
|---|---|
| Unit Price with VAT: | 4,80959 € |

