PLV-040S012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: 38,28660 €
Datasheet
3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLV-040S012

DigiKey Part Number
Q701-ND
Manufacturer
Manufacturer Product Number
PLV-040S012
Description
LED DRIVER CV AC/DC 12V 3A
Customer Reference
Detailed Description
3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Manufacturer
Qualtek
Power (Watts)
40 W
Series
Voltage - Isolation
2 kV
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 50°C
Type
Constant Voltage
Efficiency
84%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
cULus
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED40W-012Thomas Research Products01121-1062-ND38,28660 €Similar
Obsolete
This product is no longer manufactured. View Substitutes