
Category | Current - Output (Max) 1.05A |
Manufacturer Qualtek | Power (Watts) 25 W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 50°C |
Type Constant Voltage | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-24 | Thomas Research Products | 35 | 1121-1043-ND | 30,50000 € | Similar |


