Direct
Similar

Category | Current - Output (Max) 2.8A |
Manufacturer Qualtek | Power (Watts) 50 W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Dimming Analog |
Part Status Obsolete | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP67 |
Type Constant Current | Operating Temperature -35°C ~ 70°C |
Topology AC DC Converter | Efficiency 84% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 7.83" L x 1.67" W x 1.34" H (199.0mm x 42.5mm x 34.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency cULus |
Voltage - Output 6 ~ 18V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-018-C2800-D | Thomas Research Products | 218 | 1121-1084-ND | 8,90000 € | Direct |
| LED50W-024-C2100-D | Thomas Research Products | 458 | 1121-1082-ND | 51,80000 € | Similar |


