PLC-050S210D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 465
Unit Price: 52,03000 €
Datasheet
Image for PLC-050S210D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC-050S210D

DigiKey Part Number
PLC-050S210D-ND
Manufacturer
Manufacturer Product Number
PLC-050S210D
Description
LED DRIVER CC AC/DC 8-24V 2.1A
Customer Reference
Detailed Description
2.1A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
8 ~ 24V
Current - Output (Max)
2.1A
Power (Watts)
50 W
Voltage - Isolation
2 kV
Dimming
Analog
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
7.83" L x 1.67" W x 1.34" H (199.0mm x 42.5mm x 34.0mm)
Approval Agency
cULus
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes