Direct

Category | Current - Output (Max) 1.75A |
Manufacturer Qualtek | Power (Watts) 50 W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Dimming Analog |
Part Status Obsolete | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP67 |
Type Constant Current | Operating Temperature -35°C ~ 70°C |
Topology AC DC Converter | Efficiency 87% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 7.83" L x 1.67" W x 1.34" H (199.0mm x 42.5mm x 34.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency cULus |
Voltage - Output 10 ~ 29V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-029-C1750-D | Thomas Research Products | 26 | LED50W-029-C1750-D-ND | 54,09000 € | Direct |


