Similar

Category | Current - Output (Max) 700mA |
Manufacturer Qualtek | Power (Watts) 50 W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.83" L x 1.67" W x 1.34" H (199.0mm x 42.5mm x 34.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24 ~ 72V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-072-C0700 | Thomas Research Products | 356 | 1121-1085-ND | 56,73000 € | Similar |


