Direct
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 10 ~ 25V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 2 kV | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | - |



