


FMA1-12038WBHT12 | |
|---|---|
DigiKey Part Number | Q1280-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-12038WBHT12 |
Description | EC FAN, 120X120X38MM, 2-BALL BEA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 49.3dB(A) |
Manufacturer Qualtek | Power (Watts) 9.50W |
Series | RPM 3500 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus |
Width 38.50mm | Current Rating (Amps) 0.180A |
Air Flow 123.9 CFM (3.47m³/min) | Material - Frame Plastic |
Static Pressure 0.363 in H2O (90.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Electronic Commutation (EC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,63000 € | 30,63 € |
| 10 | 24,56700 € | 245,67 € |
| 40 | 21,28275 € | 851,31 € |
| 80 | 19,78550 € | 1.582,84 € |
| 120 | 19,65058 € | 2.358,07 € |
| Unit Price without VAT: | 30,63000 € |
|---|---|
| Unit Price with VAT: | 36,44970 € |

