



FMA1-12025WBHT12 | |
|---|---|
DigiKey Part Number | Q1278-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-12025WBHT12 |
Description | EC FAN, 120X120X25MM, 2-BALL BEA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 79.4 CFM (2.22m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 79.4 CFM (2.22m³/min) | |
Static Pressure | 0.175 in H2O (43.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 44.8dB(A) | |
Power (Watts) | 6.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,25000 € | 27,25 € |
| 10 | 21,88000 € | 218,80 € |
| 25 | 19,91440 € | 497,86 € |
| 60 | 18,16917 € | 1.090,15 € |
| 120 | 17,36258 € | 2.083,51 € |
| Unit Price without VAT: | 27,25000 € |
|---|---|
| Unit Price with VAT: | 32,42750 € |

