
FMA1-08038WBHW12 | |
|---|---|
DigiKey Part Number | Q1271-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-08038WBHW12 |
Description | EC FAN, 80X80X38MM, 2-BALL BEARI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB(A) |
Manufacturer Qualtek | Power (Watts) 5.50W |
Series | RPM 4000 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus |
Width 38.00mm | Current Rating (Amps) 0.090A |
Air Flow 41.0 CFM (1.15m³/min) | Material - Frame Plastic |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Electronic Commutation (EC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 € | 29,61 € |
| 10 | 23,76200 € | 237,62 € |
| 25 | 21,62280 € | 540,57 € |
| 70 | 19,40886 € | 1.358,62 € |
| 140 | 18,97400 € | 2.656,36 € |
| Unit Price without VAT: | 29,61000 € |
|---|---|
| Unit Price with VAT: | 35,23590 € |

