FAD1-08025DSJW12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 14,55000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 52.5 CFM (1.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-08025DSJW12

DigiKey Part Number
FAD1-08025DSJW12-ND
Manufacturer
Manufacturer Product Number
FAD1-08025DSJW12
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 52.5 CFM (1.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
40.8dB(A)
Series
Power (Watts)
3.6 W
Packaging
Bulk
RPM
Part Status
Discontinued at DigiKey
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Weight
0.189 lb (85.73 g)
Air Flow
52.5 CFM (1.47m³/min)
Current Rating (Amps)
0.150A
Static Pressure
0.265 in H2O (66.0 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB0824HH-T500Delta Electronics0603-1468-ND14,55000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes