




FAD1-08025DBJW12-A | |
|---|---|
DigiKey Part Number | Q1091-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08025DBJW12-A |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.84 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Weight 0.159 lb (72.12 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.160A |
Width 25.00mm | Voltage Range 21.6 ~ 26.4VDC |
Air Flow 45.0 CFM (1.26m³/min) | Material - Frame Plastic |
Static Pressure 0.216 in H2O (53.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 42.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,76600 € | 77,66 € |
| 25 | 7,28720 € | 182,18 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |


