
FAD1-08025CHLW12 | |
|---|---|
DigiKey Part Number | FAD1-08025CHLW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08025CHLW12 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydrodynamic 26.8 CFM (0.750m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 21.6dB(A) |
Series | Power (Watts) 720 mW |
Packaging Bulk | RPM |
Part Status Discontinued at DigiKey | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.189 lb (85.73 g) |
Air Flow 26.8 CFM (0.750m³/min) | Current Rating (Amps) 0.060A |
Static Pressure 0.078 in H2O (19.4 Pa) | Material - Frame Plastic |
Bearing Type Hydrodynamic | Material - Blade Plastic |















