Direct

FAD1-08025CHHW11 | |
|---|---|
DigiKey Part Number | FAD1-08025CHHW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08025CHHW11 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydrodynamic 38.6 CFM (1.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 35.2dB(A) |
Series | Power (Watts) 2.52 W |
Packaging Bulk | RPM |
Part Status Discontinued at DigiKey | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.189 lb (85.73 g) |
Air Flow 38.6 CFM (1.08m³/min) | Current Rating (Amps) 0.210A |
Static Pressure 0.142 in H2O (35.4 Pa) | Material - Frame Plastic |
Bearing Type Hydrodynamic | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-08025CHHW11-A | Qualtek | 91 | Q1086-ND | 6,81000 € | Direct |
















