
FAD1-08015CALW12 | |
|---|---|
DigiKey Part Number | FAD1-08015CALW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08015CALW12 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H 1 Ball/1 Sleeve 18.3 CFM (0.512m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 18.8dB(A) |
Series | Power (Watts) 360 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 15.00mm | Weight 0.137 lb (62.14 g) |
Air Flow 18.3 CFM (0.512m³/min) | Current Rating (Amps) 0.030A |
Static Pressure 0.052 in H2O (12.9 Pa) | Material - Frame Plastic |
Bearing Type 1 Ball/1 Sleeve | Material - Blade Plastic |













