


FAD1-06025CHJW12-A | |
|---|---|
DigiKey Part Number | Q1068-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025CHJW12-A |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydrodynamic 26.1 CFM (0.731m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 2.76 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Weight 0.137 lb (62.14 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.230A |
Width 25.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 26.1 CFM (0.731m³/min) | Material - Frame Plastic |
Static Pressure 0.298 in H2O (74.2 Pa) | Material - Blade Plastic |
Bearing Type Hydrodynamic | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 38.4dB(A) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,78600 € | 578,60 € |
| Unit Price without VAT: | 5,78600 € |
|---|---|
| Unit Price with VAT: | 6,88534 € |

