Direct

Category | Fan Type |
Mfr | Noise 27.9dB(A) |
Series | Power (Watts) 850 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.117 lb (53.07 g) |
Air Flow 17.9 CFM (0.501m³/min) | Current Rating (Amps) 0.170A |
Static Pressure 0.125 in H2O (31.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-06025BBMW12-A | Qualtek | 79 | Q1062-ND | 11,95000 € | Direct |













