
FAD1-05010CSMW11 | |
|---|---|
DigiKey Part Number | FAD1-05010CSMW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-05010CSMW11 |
Description | FAN AXIAL 50X10.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 9.0 CFM (0.252m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.50mm | |
Air Flow | 9.0 CFM (0.252m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 24.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.04 lb (18.14 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |


