Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 10.3 CFM (0.289m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-05010CSHW11

DigiKey Part Number
FAD1-05010CSHW11-ND
Manufacturer
Manufacturer Product Number
FAD1-05010CSHW11
Description
FAN AXIAL 50X10.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 10.3 CFM (0.289m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.50mm
Air Flow
10.3 CFM (0.289m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
27.5dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.04 lb (18.14 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.