Direct

FAD1-05010CALW11 | |
|---|---|
DigiKey Part Number | FAD1-05010CALW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-05010CALW11 |
Description | FAN AXIAL 50X10.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H 1 Ball/1 Sleeve 8.0 CFM (0.224m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 20.0dB(A) |
Series | Power (Watts) 960 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Weight 0.04 lb (18.14 g) |
Air Flow 8.0 CFM (0.224m³/min) | Current Rating (Amps) 0.080A |
Static Pressure 0.050 in H2O (12.4 Pa) | Material - Frame Plastic |
Bearing Type 1 Ball/1 Sleeve | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-05010CBLW11 | Qualtek | 1.146 | Q1003-ND | 7,74000 € | Direct |



