
FAD1-03010CAMW11 | |
|---|---|
DigiKey Part Number | FAD1-03010CAMW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-03010CAMW11 |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 3.3 CFM (0.092m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 30.0dB(A) |
Series | Power (Watts) 540 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency CE, cURus, TUV |
Width 10.00mm | Weight 0.018 lb (8.16 g) |
Air Flow 3.3 CFM (0.092m³/min) | Current Rating (Amps) 0.045A |
Static Pressure 0.148 in H2O (37.0 Pa) | Material - Frame Plastic |
Bearing Type 1 Ball/1 Sleeve | Material - Blade Plastic |


