Direct

FAD1-02510CAMW11 | |
|---|---|
DigiKey Part Number | FAD1-02510CAMW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-02510CAMW11 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 23.0dB(A) |
Series | Power (Watts) 720 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency CE, cURus, TUV |
Width 10.00mm | Weight 0.018 lb (8.16 g) |
Air Flow 2.1 CFM (0.059m³/min) | Current Rating (Amps) 0.058A |
Static Pressure 0.150 in H2O (37.4 Pa) | Material - Frame Plastic |
Bearing Type 1 Ball/1 Sleeve | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-02510CBMW11 | Qualtek | 339 | Q1006-ND | 85,51000 € | Direct |



