FAA1-12038NBJW31-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAA1-12038NBJW31-A
FAA1-12038NBJW31-A

FAA1-12038NBJW31-A

DigiKey Part Number
Q1101-ND
Manufacturer
Manufacturer Product Number
FAA1-12038NBJW31-A
Description
FAN AXIAL 119.5X38.5MM 115VAC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 103.4 CFM (2.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
103.4 CFM (2.90m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
47.0dB(A)
Power (Watts)
17.20W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.220A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,54000 €13,54 €
1011,13000 €111,30 €
3010,03367 €301,01 €
509,54760 €477,38 €
1009,18760 €918,76 €
Manufacturers Standard Package
Unit Price without VAT:13,54000 €
Unit Price with VAT:16,11260 €