Parametric Equivalent
Parametric Equivalent

FAA1-08038NHHW31 | |
|---|---|
DigiKey Part Number | FAA1-08038NHHW31-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-08038NHHW31 |
Description | FAN AXIAL 80X38MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Hydrodynamic 29.6 CFM (0.829m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 29.6 CFM (0.829m³/min) | |
Static Pressure | 0.166 in H2O (41.3 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.6dB(A) | |
Power (Watts) | 8.50W | |
RPM | 2800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |












