



Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Qualtek | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Discontinued at DigiKey | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 28.50mm x 55.90mm |
Voltage Rating - Appliance Inlet 115/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 € | 25,05 € |
| 10 | 21,28500 € | 212,85 € |
| Unit Price without VAT: | 25,05000 € |
|---|---|
| Unit Price with VAT: | 29,80950 € |

