



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 3A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| 10 | 23,51500 € | 235,15 € |
| 30 | 21,76100 € | 652,83 € |
| 50 | 20,99100 € | 1.049,55 € |
| 100 | 19,98990 € | 1.998,99 € |
| 250 | 18,73996 € | 4.684,99 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |

