



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 3A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 60.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,59000 € | 26,59 € |
| 10 | 22,60400 € | 226,04 € |
| 36 | 20,65028 € | 743,41 € |
| 72 | 19,66528 € | 1.415,90 € |
| 108 | 19,11111 € | 2.064,00 € |
| 252 | 18,00329 € | 4.536,83 € |
| Unit Price without VAT: | 26,59000 € |
|---|---|
| Unit Price with VAT: | 31,64210 € |











