




860-02/001 | |
|---|---|
DigiKey Part Number | Q470-ND |
Manufacturer | |
Manufacturer Product Number | 860-02/001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 2A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 28.96mm x 33.02mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 13,71700 € | 137,17 € |
| 30 | 12,69400 € | 380,82 € |
| 60 | 12,08833 € | 725,30 € |
| 120 | 11,51150 € | 1.381,38 € |
| 270 | 10,87193 € | 2.935,42 € |
| 510 | 10,39543 € | 5.301,67 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,20660 € |

