Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
858-10/022
858-10/022

858-10/022

DigiKey Part Number
Q431-ND
Manufacturer
Manufacturer Product Number
858-10/022
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
115/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.60mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,10000 €9,10 €
107,73700 €77,37 €
456,95711 €313,07 €
906,62511 €596,26 €
1356,43830 €869,17 €
2706,13119 €1.655,42 €
5405,83881 €3.152,96 €
1.0355,57719 €5.772,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €