Similar



857-06/048 | |
|---|---|
DigiKey Part Number | 857-06/048-ND |
Manufacturer | |
Manufacturer Product Number | 857-06/048 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 6A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Connector Style IEC 320-C14 | Termination Solder |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 30.50mm x 22.86mm |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6EF2F | TE Connectivity Corcom Filters | 0 | CCM1106-ND | 0,00000 € | Similar |
| FN9226-6-06 | TE Connectivity Schaffner | 164 | 817-1471-ND | 10,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,45900 € | 74,59 € |
| 30 | 6,90233 € | 207,07 € |
| 60 | 6,57267 € | 394,36 € |
| 120 | 6,25908 € | 751,09 € |
| 270 | 5,91115 € | 1.596,01 € |
| 510 | 5,65198 € | 2.882,51 € |
| 1.020 | 5,38253 € | 5.490,18 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |



