857-03/017 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 1.656
Unit Price: 6,11000 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-03/017

DigiKey Part Number
857-03/017-ND
Manufacturer
Manufacturer Product Number
857-03/017
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
3A
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.59mm
Current Rating - Appliance Inlet
3A
Approval Agency
CSA, DEMKO, FIMKO, NEMKO, S+ MARK, SEMKO, UL, VDE
Voltage Rating - Appliance Inlet
115/250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021023-16Qualtek1.656Q372-ND6,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes