



851-20/010 | |
|---|---|
DigiKey Part Number | 851-20/010-ND |
Manufacturer | |
Manufacturer Product Number | 851-20/010 |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 851-20/010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 10 | 11,27000 € | 112,70 € |
| 25 | 10,56440 € | 264,11 € |
| 50 | 10,06000 € | 503,00 € |
| 100 | 9,58000 € | 958,00 € |
| 250 | 8,98068 € | 2.245,17 € |
| 500 | 8,55252 € | 4.276,26 € |
| 1.008 | 8,14026 € | 8.205,38 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,77940 € |


