850-10/003 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 41,14000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 247
Unit Price: 58,71000 €
Datasheet
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
850-10/003
850-10/003

850-10/003

DigiKey Part Number
Q455-ND
Manufacturer
Manufacturer Product Number
850-10/003
Description
LINE FILTER 115V/250VAC 10A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
L1 - 1.2mH, L2 - 40µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.